
SC728CSTRT | |
---|---|
DigiKey Part Number | SC728CSTRTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC728CSTRT |
Description | IC PWR SWITCH N-CHAN 1:1 4CSP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 4-CSP (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 24mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-CSP (0.76x0.76) | |
Package / Case | ||
Base Product Number |