SC725CSTRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC725CSTRT

DigiKey Part Number
SC725CSTRTTR-ND - Tape & Reel (TR)
SC725CSTRTCT-ND - Cut Tape (CT)
SC725CSTRTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC725CSTRT
Description
IC PWR SWITCH N-CHAN 1:1 4CSP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 4-CSP (0.76x0.76)
Datasheet
 Datasheet
EDA/CAD Models
SC725CSTRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
24mOhm
Input Type
-
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-CSP (0.76x0.76)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,034
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.00000$11.00
10$6.73300$67.33
25$5.61640$140.41
100$4.35020$435.02
250$3.72844$932.11
500$3.34582$1,672.91
1,000$3.02510$3,025.10
2,500$2.67974$6,699.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.29258$11,462.90
10,000$2.12436$21,243.60
15,000$2.06917$31,037.55
Manufacturers Standard Package