
8020.0511.PT | |
|---|---|
DigiKey Part Number | 486-3814-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0511.PT |
Description | FUSE CERAMIC 500MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 2.6 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -20°C ~ 70°C | |
Color | - | |
Size / Dimension | 0.154" Dia x 0.433" L (3.90mm x 11.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 5 | $5.84200 | $29.21 |
| 10 | $5.38500 | $53.85 |
| 50 | $4.46920 | $223.46 |
| 100 | $4.12330 | $412.33 |
| 250 | $3.70624 | $926.56 |
| 500 | $3.41824 | $1,709.12 |
| 1,000 | $3.15147 | $3,151.47 |
| 5,000 | $2.60460 | $13,023.00 |




