200 mA 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.0507.PT

DigiKey Part Number
486-4458-ND
Manufacturer
Manufacturer Product Number
8020.0507.PT
Description
FUSE CERAMIC 200MA 250VAC AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.4
Approval Agency
CQC, VDE
Operating Temperature
-20°C ~ 70°C
Color
-
Size / Dimension
0.154" Dia x 0.433" L (3.90mm x 11.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 608
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.20000$6.20
5$5.10800$25.54
10$4.71600$47.16
50$3.91120$195.56
100$3.60930$360.93
250$3.24448$811.12
500$2.99238$1,496.19
1,000$2.75896$2,758.96
5,000$2.28072$11,403.60
Manufacturers Standard Package