4420.0395 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-T-A
In Stock: 1
Unit Price: $514.91000
Datasheet
AS168X-CB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AS168X-CB2
Circuit Breaker Basics - Another Teaching Moment

4420.0395

DigiKey Part Number
AS168X-CB2G350-ND
Manufacturer
Manufacturer Product Number
4420.0395
Description
CIR BRKR THRM MAG 35A 480V 65V
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 35A 480 V AC 65 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
35A
Voltage Rating - AC
480 V
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 14, CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077, UL508
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes