




4230-T120-K0CU-35A | |
---|---|
DigiKey Part Number | 302-1521-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T120-K0CU-35A |
Description | CIR BRKR THERM 35A 480VAC/125VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 35A 480 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T120-K0CU-35A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 35A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL489 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $514.91000 | $514.91 |
5 | $427.15200 | $2,135.76 |
10 | $393.98800 | $3,939.88 |
50 | $326.12620 | $16,306.31 |
100 | $300.38140 | $30,038.14 |
250 | $269.17004 | $67,292.51 |