4303.0004 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $79.63000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $79.63000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 40
Unit Price: $45.61000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 29
Unit Price: $58.99000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 74
Unit Price: $58.99000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 100
Unit Price: $79.63000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 38
Unit Price: $42.83000
Datasheet
4303.0004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4303.0004

DigiKey Part Number
486-6781-ND
Manufacturer
Manufacturer Product Number
4303.0004
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4303.0004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
Rectangular - 27.60mm x 50.00mm
Panel Thickness
0.098" (2.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$79.63000$79.63
10$67.69900$676.99
25$63.45680$1,586.42
50$60.42520$3,021.26
100$57.54190$5,754.19
250$53.94072$13,485.18
500$51.36820$25,684.10
1,000$48.91918$48,919.18
Manufacturers Standard Package