
4303.1003 | |
|---|---|
DigiKey Part Number | 486-6767-ND |
Manufacturer | |
Manufacturer Product Number | 4303.1003 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4303.1003 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.189" (4.8mm) |
Part Status Active | Fuse Holder, Drawer Drawer Sold Separate |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.60mm x 50.00mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.079" (2.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.67000 | $85.67 |
| 10 | $72.76800 | $727.68 |
| 25 | $68.20560 | $1,705.14 |
| 50 | $64.94980 | $3,247.49 |
| 100 | $61.84870 | $6,184.87 |
| 250 | $57.97900 | $14,494.75 |
| 500 | $55.21378 | $27,606.89 |
| 1,000 | $52.58159 | $52,581.59 |










