4301.0201 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 88
Unit Price: $79.32000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 48
Unit Price: $57.56000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $71.68000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $64.05000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 37
Unit Price: $46.97000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 45
Unit Price: $46.47000
Datasheet
4301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4301.0201

DigiKey Part Number
486-6897-ND
Manufacturer
Manufacturer Product Number
4301.0201
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
4301.0201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.189" (4.8mm)
Features
Voltage Selector
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 27.50mm x 31.50mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$79.32000$79.32
10$67.37900$673.79
25$63.16240$1,579.06
50$60.14560$3,007.28
100$57.27420$5,727.42
250$53.69008$13,422.52
500$51.12974$25,564.87
1,000$48.69205$48,692.05
Manufacturers Standard Package