
4301.0021 | |
---|---|
DigiKey Part Number | 486-6901-ND |
Manufacturer | |
Manufacturer Product Number | 4301.0021 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4301.0021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 31.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.68000 | $71.68 |
10 | $60.88500 | $608.85 |
25 | $57.07320 | $1,426.83 |
50 | $54.34700 | $2,717.35 |
100 | $51.75230 | $5,175.23 |
250 | $48.51320 | $12,128.30 |
500 | $46.19952 | $23,099.76 |
1,000 | $43.99684 | $43,996.84 |