3403.0172.11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3403.0164.24

DigiKey Part Number
486-3878-2-ND - Tape & Reel (TR)
486-3878-1-ND - Cut Tape (CT)
486-3878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3403.0164.24
Description
FUSE BRD MNT 630MA 250VAC 125VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
630 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
3403.0164.24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 35A DC
Melting I²t
1.1
Approval Agency
CQC, cURus, KC, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,087
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.65278$11,305.56
4,000$5.20372$20,814.88
6,000$4.98818$29,929.08
Manufacturers Standard Package