
3403.0164.11 | |
---|---|
DigiKey Part Number | 486-2077-ND |
Manufacturer | |
Manufacturer Product Number | 3403.0164.11 |
Description | FUSE BRD MNT 630MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0164.11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A AC, 35A DC | |
Melting I²t | 1.1 | |
Approval Agency | CQC, cURus, KC, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
5 | $11.38000 | $56.90 |
10 | $10.50200 | $105.02 |
50 | $8.71020 | $435.51 |
100 | $8.03610 | $803.61 |
300 | $7.06940 | $2,120.82 |
500 | $6.65862 | $3,329.31 |
1,000 | $6.13674 | $6,136.74 |
5,000 | $5.06612 | $25,330.60 |