0001.1026 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: $10.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 74
Unit Price: $4.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 507
Unit Price: $4.77000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $14.43600
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $17.03400
Datasheet

Similar


Eaton - Electronics Division
In Stock: 439
Unit Price: $6.66000
Datasheet
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0001.1026

DigiKey Part Number
486-2469-ND
Manufacturer
Manufacturer Product Number
0001.1026
Description
FUSE GLASS 1.6A 250VAC 3AB 3AG
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
1.2
Approval Agency
-
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes