AGC-1-6/10-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 74
Unit Price: $4.93000
Datasheet

Similar


Littelfuse Inc.
In Stock: 507
Unit Price: $4.77000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $14.43600
Datasheet
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
AGC Series Cylindrical
Eaton Electronics Overcurrent Protection Fuse Portfolio

AGC-1-6/10-R

DigiKey Part Number
283-AGC-1-6/10-R-ND
Manufacturer
Manufacturer Product Number
AGC-1-6/10-R
Description
FUSE GLASS 1.6A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$17.03400$85.17
Manufacturers Standard Package