
8020.5070 | |
|---|---|
DigiKey Part Number | 486-3026-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5070 |
Description | FUSE CERAMIC 1.6A 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 5.8 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 5 | $9.07600 | $45.38 |
| 10 | $8.37800 | $83.78 |
| 50 | $6.95220 | $347.61 |
| 100 | $6.41440 | $641.44 |
| 250 | $5.76492 | $1,441.23 |
| 500 | $5.31602 | $2,658.01 |
| 1,000 | $4.90018 | $4,900.18 |
| 5,000 | $4.04733 | $20,236.65 |

