



389FXBXC-12D | |
|---|---|
DigiKey Part Number | 4008-389FXBXC-12D-ND |
Manufacturer | |
Manufacturer Product Number | 389FXBXC-12D |
Description | POWER RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 389FXBXC-12D Models |
Category | Coil Current 120 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In, Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Must Operate Voltage 9.6 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operating Temperature -30°C ~ 55°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CE, CSA, cURus |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 600VAC - Max | Coil Resistance 100 Ohms |
Load - Max Switching 15000VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.80000 | $253.80 |
| 10 | $215.70700 | $2,157.07 |
| 100 | $192.69140 | $19,269.14 |




