
SMA6864MZ LF2452 | |
---|---|
DigiKey Part Number | SMA6864MZLF2452-ND |
Manufacturer | |
Manufacturer Product Number | SMA6864MZ LF2452 |
Description | IC MOTOR DRIVER DC 3PH 24SIP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Logic 24-SIP, LF2452 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver | |
Output Configuration | Half Bridge (3) | |
Interface | Logic | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Home Appliance | |
Current - Output | 2.5A | |
Voltage - Supply | 20V | |
Voltage - Load | 200V (Max) | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 24-SSIP Formed Leads | |
Supplier Device Package | 24-SIP, LF2452 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
144 | $34.79826 | $5,010.95 |