24-ZIP (SMA-24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6864MZ-LF2451

DigiKey Part Number
SMA6864MZ-LF2451-ND
Manufacturer
Manufacturer Product Number
SMA6864MZ-LF2451
Description
IC MOTOR DRIVER PAR 24SIP
Customer Reference
Detailed Description
Motor Driver Power MOSFET Logic 24-ZIP (SMA-24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanken Electric USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver
Output Configuration
Half Bridge (3)
Interface
Logic
Technology
Power MOSFET
Step Resolution
-
Applications
Home Appliance
Current - Output
2.5A
Voltage - Supply
20V
Voltage - Load
200V (Max)
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
24-SSIP Formed Leads
Supplier Device Package
24-ZIP (SMA-24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$73.93000$73.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.