SJPL-H2VR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.15863
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.15863
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $6.90000
Datasheet
SJP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJPL-H2VR

DigiKey Part Number
SJPL-H2VR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SJPL-H2VR
Description
DIODE STANDARD 200V 2A SJP
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SJP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SJP
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$2.15863$3,885.53
3,600$1.99881$7,195.72
5,400$1.91689$10,351.21
9,000$1.84748$16,627.32
Manufacturers Standard Package