
SJPL-H2 | |
---|---|
DigiKey Part Number | SJPL-H2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJPL-H2 |
Description | DIODE STANDARD 200V 2A SJP |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SJP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SJP | |
Operating Temperature - Junction | -40°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $2.15863 | $3,885.53 |
3,600 | $1.99881 | $7,195.72 |
5,400 | $1.91689 | $10,351.21 |
9,000 | $1.84748 | $16,627.32 |