AG01V1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.84347
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.84347
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.84347
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.52932
Datasheet

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.52932
Datasheet
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AG01V1

DigiKey Part Number
AG01V1CT-ND - Cut Tape (CT)
AG01V1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AG01V1
Description
DIODE STANDARD 400V 700MA AXIAL
Customer Reference
Detailed Description
Diode 400 V 700mA Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 700 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
100 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.38000$8.38
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.84347$2,843.47
2,000$2.62625$5,252.50
3,000$2.51489$7,544.67
5,000$2.38915$11,945.75
7,000$2.36066$16,524.62
Manufacturers Standard Package