EG 1V0 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Sanken Electric USA Inc.
In Stock: 0
Unit Price: $2.52932
Datasheet
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EG 1V0

DigiKey Part Number
EG1V0-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EG 1V0
Description
DIODE STANDARD 400V 800MA
Customer Reference
Detailed Description
Diode 400 V 800mA Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
50 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$2.52932$2,529.32
2,000$2.33184$4,663.68
3,000$2.23055$6,691.65
5,000$2.11617$10,580.85
7,000$2.05275$14,369.25
Manufacturers Standard Package