
EG 1V1 | |
---|---|
DigiKey Part Number | EG1V1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EG 1V1 |
Description | DIODE STANDARD 400V 800MA |
Customer Reference | |
Detailed Description | Diode 400 V 800mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.52932 | $2,529.32 |
2,000 | $2.33184 | $4,663.68 |
3,000 | $2.23055 | $6,691.65 |
5,000 | $2.11617 | $10,580.85 |
7,000 | $2.05275 | $14,369.25 |