30 Position Cable Assembly Rectangular Socket to Socket 2.50' (762.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-15-D-30.00-01-F-N-SR

DigiKey Part Number
TCSD-15-D-30.00-01-F-N-SR-ND
Manufacturer
Manufacturer Product Number
TCSD-15-D-30.00-01-F-N-SR
Description
2MM DOUBLE ROW FEMALE IDC ASSEMB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 2.50' (762.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TCSD-15-D-30.00-01-F-N-SR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
2.50' (762.00mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$164.39000$164.39
10$155.66400$1,556.64
25$149.79000$3,744.75
50$146.11880$7,305.94
100$120.33870$12,033.87
250$111.69052$27,922.63
500$108.27962$54,139.81
Manufacturers Standard Package