
TCMD-15-D-24.00-01-SR | |
|---|---|
DigiKey Part Number | TCMD-15-D-24.00-01-SR-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-15-D-24.00-01-SR |
Description | 2MM DOUBLE ROW MALE IDC ASSEMBLY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Plug to Plug 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-15-D-24.00-01-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 2.00' (609.60mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.78000 | $138.78 |
| 10 | $131.35200 | $1,313.52 |
| 25 | $126.37520 | $3,159.38 |
| 50 | $123.35660 | $6,167.83 |
| 100 | $104.34800 | $10,434.80 |
| 250 | $98.06516 | $24,516.29 |
| 500 | $93.88802 | $46,944.01 |




