SL-125-T-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-125-T-12

DigiKey Part Number
SAM1107-25-ND
Manufacturer
Manufacturer Product Number
SL-125-T-12
Description
CONN RCPT 25POS 0.1 GOLD PCB
Customer Reference
Detailed Description
25 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SL-125-T-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.095" (2.41mm)
Contact Length - Post
0.095" (2.41mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 394
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$65.84000$65.84
10$55.95900$559.59
100$47.57060$4,757.06
Manufacturers Standard Package
Alternate Length
CONN RCPT 32POS 0.1 GOLD PCB
In-Stock: 1721
Unit Price: $57.52000
CONN RCPT 31POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: $79.79000
CONN RCPT 30POS 0.1 GOLD PCB
In-Stock: 260
Unit Price: $77.51000
CONN RCPT 29POS 0.1 GOLD PCB
In-Stock: 260
Unit Price: $75.22000
CONN RCPT 28POS 0.1 GOLD PCB
In-Stock: 260
Unit Price: $72.86000