BBS-118-G-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBS-125-G-A

DigiKey Part Number
SAM1004-25-ND
Manufacturer
Manufacturer Product Number
BBS-125-G-A
Description
CONN HEADER VERT 25POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 25 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
BBS-125-G-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.125" (3.18mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.460" (11.68mm)
Insulation Height
0.211" (5.35mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Nickel
Contact Material
-
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 216
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$99.94000$99.94
10$84.90600$849.06
100$75.05410$7,505.41
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 32POS 2.54MM
In-Stock: 1383
Unit Price: $72.69000
CONN HEADER VERT 1POS
In-Stock: 1084
Unit Price: $7.02000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 5035
Unit Price: $11.50000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 457
Unit Price: $15.83000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1404
Unit Price: $20.07000