




SEAM-30-11.0-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14432TR-ND - Tape & Reel (TR) SAM14432CT-ND - Cut Tape (CT) SAM14432DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-30-11.0-L-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 180P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-11.0-L-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 16mm, 17mm, 17.5mm, 18.5mm | |
Height Above Board | 0.575" (14.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $188.05000 | $188.05 |
| 10 | $179.83000 | $1,798.30 |
| 25 | $173.07440 | $4,326.86 |
| 50 | $160.41240 | $8,020.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $137.78070 | $13,778.07 |
| 300 | $120.69360 | $36,208.08 |





