
LPAF-20-03.0-L-04-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAF-20-03.0-L-04-2-K-TR-ND - Tape & Reel (TR) 612-LPAF-20-03.0-L-04-2-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPAF-20-03.0-L-04-2-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAF-20-03.0-L-04-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.110" (2.79mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.29000 | $103.29 |
| 10 | $95.45400 | $954.54 |
| 25 | $90.23320 | $2,255.83 |
| 50 | $86.96960 | $4,348.48 |
| 100 | $70.97900 | $7,097.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $65.59435 | $36,076.89 |
| 1,100 | $54.98851 | $60,487.36 |




