Similar
Similar
Similar



| SEAF-30-01-S-08-1-RA-TR | |
|---|---|
| DigiKey Part Number | SEAF-30-01-S-08-1-RA-TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SEAF-30-01-S-08-1-RA-TR | 
| Description | CONN HD ARRAY RCPT 240P R/A SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 240 Position Connector High Density Array, Female Surface Mount, Right Angle Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SEAF-30-01-S-08-1-RA-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Connector Type | High Density Array, Female | |
| Number of Positions | 240 | |
| Pitch | 0.050" (1.27mm) | |
| Number of Rows | 8 | |
| Mounting Type | Surface Mount, Right Angle | |
| Features | Board Guide | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Mated Stacking Heights | - | |
| Height Above Board | 0.511" (12.99mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 75 | $212.52893 | $15,939.67 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China