


| SEAF-30-01-L-08-2-RA-TR | |
|---|---|
| DigiKey Part Number | 612-SEAF-30-01-L-08-2-RA-TR-ND - Tape & Reel (TR) 612-SEAF-30-01-L-08-2-RA-TRCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SEAF-30-01-L-08-2-RA-TR | 
| Description | CONN HD ARRAY RCPT 240P R/A SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 240 Position Connector High Density Array, Female Surface Mount, Right Angle Gold | 
| EDA/CAD Models | SEAF-30-01-L-08-2-RA-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Connector Type | High Density Array, Female | |
| Number of Positions | 240 | |
| Pitch | 0.050" (1.27mm) | |
| Number of Rows | 8 | |
| Mounting Type | Surface Mount, Right Angle | |
| Features | Board Guide | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Mated Stacking Heights | - | |
| Height Above Board | 0.511" (12.99mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $225.83000 | $225.83 | 
| 10 | $215.94700 | $2,159.47 | 
| 25 | $207.83960 | $5,195.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 75 | $192.63200 | $14,447.40 | 
| 150 | $170.92060 | $25,638.09 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China