


SEAM-30-01-L-08-2-RA-TR | |
|---|---|
DigiKey Part Number | 612-SEAM-30-01-L-08-2-RA-TR-ND - Tape & Reel (TR) 612-SEAM-30-01-L-08-2-RA-TRCT-ND - Cut Tape (CT) 612-SEAM-30-01-L-08-2-RA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEAM-30-01-L-08-2-RA-TR |
Description | CONN HD ARRAY PLUG 240P R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 Position Connector High Density Array, Male Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-01-L-08-2-RA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 240 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.411" (10.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $244.43000 | $244.43 |
| 10 | $233.74900 | $2,337.49 |
| 25 | $224.97880 | $5,624.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $208.51600 | $15,638.70 |
| 150 | $185.09567 | $27,764.35 |


