QRM8-026-01-S-RA-GP-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 275
Unit Price: $35.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $36.84509
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRM8-026-01-S-RA-GP-TR

DigiKey Part Number
QRM8-026-01-S-RA-GP-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QRM8-026-01-S-RA-GP-TR
Description
.8MM Q RATE TERMINAL WITH EDGE R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
52 Position Connector Array, Male Pins Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
QRM8-026-01-S-RA-GP-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
52
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
275$123.84691$34,057.90
Manufacturers Standard Package