
QRM8-026-01-L-RA-GP-TR | |
|---|---|
DigiKey Part Number | 612-QRM8-026-01-L-RA-GP-TR-ND - Tape & Reel (TR) 612-QRM8-026-01-L-RA-GP-TRCT-ND - Cut Tape (CT) 612-QRM8-026-01-L-RA-GP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QRM8-026-01-L-RA-GP-TR |
Description | .8MM Q RATE TERMINAL WITH EDGE R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Male Pins Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRM8-026-01-L-RA-GP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 52 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $104.18465 | $28,650.78 |
| 550 | $96.23767 | $52,930.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.17000 | $155.17 |
| 10 | $146.93500 | $1,469.35 |
| 25 | $141.38680 | $3,534.67 |
| 50 | $137.96020 | $6,898.01 |
| 100 | $122.70300 | $12,270.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.17000 | $155.17 |
| 10 | $146.93500 | $1,469.35 |
| 25 | $141.38680 | $3,534.67 |
| 50 | $137.96020 | $6,898.01 |
| 100 | $112.66970 | $11,266.97 |


