
QRM8-026-01-L-RA-GP | |
|---|---|
DigiKey Part Number | SAM9780-ND |
Manufacturer | |
Manufacturer Product Number | QRM8-026-01-L-RA-GP |
Description | CONN ARRAY PLUG 52P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Array, Male Pins Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QRM8-026-01-L-RA-GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 52 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.31000 | $137.31 |
| 110 | $112.27582 | $12,350.34 |


