QFSS-026-04.25-L-D-P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: $137.87865

Similar


Samtec Inc.
In Stock: 17
Unit Price: $155.09000
Datasheet

Similar


Samtec Inc.
In Stock: 47
Unit Price: $178.34000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $172.39077
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $96.18865

Similar


Samtec Inc.
In Stock: 28
Unit Price: $96.19000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $99.12577

Similar


Samtec Inc.
In Stock: 0
Unit Price: $110.62923

Similar


Samtec Inc.
In Stock: 0
Unit Price: $98.14673
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $118.95096
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $110.62923

Similar


Samtec Inc.
In Stock: 0
Unit Price: $78.89327
QFSS-026-04.25-L-D-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFSS-026-04.25-L-D-P

DigiKey Part Number
QFSS-026-04.25-L-D-P-ND
Manufacturer
Manufacturer Product Number
QFSS-026-04.25-L-D-P
Description
.635MM DOUBLE ROW SHIELDED TERMI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
52 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
EDA/CAD Models
QFSS-026-04.25-L-D-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
52
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Shielded
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
11mm
Height Above Board
0.278" (7.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
52$98.14673$5,103.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.