Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

QFSS-026-04.25-H-D-BM-PC4-P | |
|---|---|
DigiKey Part Number | 612-QFSS-026-04.25-H-D-BM-PC4-P-ND |
Manufacturer | |
Manufacturer Product Number | QFSS-026-04.25-H-D-BM-PC4-P |
Description | 0.635 MM Q2 SHIELDED GROUND PLAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 52 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 52 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.278" (7.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 | $172.39077 | $8,964.32 |






