Similar
Similar
Similar
Similar
Similar

LSHM-120-02.5-S-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-120-02.5-S-DV-A-S-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-120-02.5-S-DV-A-S-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED HE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5mm, 5.5mm, 6.5mm, 8.5mm |
Number of Positions 40 | Height Above Board 0.156" (3.96mm) |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-120-02.5-F-DV-A-S-K-TR | Samtec Inc. | 1,167 | SAM14079CT-ND | $46.94000 | Similar |
| LSHM-120-02.5-H-DV-A-S-K-TR | Samtec Inc. | 402 | 612-LSHM-120-02.5-H-DV-A-S-K-TRCT-ND | $67.01000 | Similar |
| LSHM-120-02.5-L-DV-A-S-K-TR | Samtec Inc. | 11,132 | SAM13197CT-ND | $44.64000 | Similar |
| LSHM-120-L2.5-F-DV-A-S-K-TR | Samtec Inc. | 0 | LSHM-120-L2.5-F-DV-A-S-K-TR-ND | $35.03324 | Similar |
| LSHM-120-L2.5-L-DV-A-S-K-TR | Samtec Inc. | 1,322 | 612-LSHM-120-L2.5-L-DV-A-S-K-TRCT-ND | $54.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $39.59124 | $29,693.43 |





