40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-120-02.5-H-DV-A-S-K-TR

DigiKey Part Number
612-LSHM-120-02.5-H-DV-A-S-K-TR-ND - Tape & Reel (TR)
612-LSHM-120-02.5-H-DV-A-S-K-TRCT-ND - Cut Tape (CT)
612-LSHM-120-02.5-H-DV-A-S-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-120-02.5-H-DV-A-S-K-TR
Description
0.50 MM RAZOR BEAM HIGH-SPEED HE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place, Shielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Number of Positions
40
Height Above Board
0.156" (3.96mm)
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSHM-120-02.5-F-DV-A-S-K-TRSamtec Inc.1,167SAM14079CT-ND$46.94000Similar
LSHM-120-02.5-L-DV-A-S-K-TRSamtec Inc.11,132SAM13197CT-ND$44.64000Similar
LSHM-120-L2.5-L-DV-A-S-K-TRSamtec Inc.1,322612-LSHM-120-L2.5-L-DV-A-S-K-TRCT-ND$54.43000Similar
In-Stock: 402
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$67.01000$67.01
10$56.93400$569.34
25$53.36400$1,334.10
50$50.81540$2,540.77
100$48.38930$4,838.93
250$46.16472$11,541.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$39.59485$29,696.14
1,500$35.45961$53,189.41
2,250$35.14691$79,080.55
Manufacturers Standard Package