
LSHM-120-L2.5-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-120-L2.5-L-DV-A-S-K-TR-ND - Tape & Reel (TR) 612-LSHM-120-L2.5-L-DV-A-S-K-TRCT-ND - Cut Tape (CT) 612-LSHM-120-L2.5-L-DV-A-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-L2.5-L-DV-A-S-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-L2.5-L-DV-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5mm, 5.5mm, 6.5mm, 8.5mm |
Number of Positions 40 | Height Above Board 0.156" (3.96mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.43000 | $54.43 |
| 10 | $46.27900 | $462.79 |
| 25 | $43.38000 | $1,084.50 |
| 50 | $41.30820 | $2,065.41 |
| 100 | $39.33580 | $3,933.58 |
| 250 | $36.87308 | $9,218.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $33.86447 | $25,398.35 |
| 1,500 | $30.07013 | $45,105.19 |











