
FFTP-08-D-08.77-01-N | |
---|---|
DigiKey Part Number | SAM9387-ND |
Manufacturer | |
Manufacturer Product Number | FFTP-08-D-08.77-01-N |
Description | .050 X .050 C/L TWISTED PAIR FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.731' (222.76mm, 8.77") |
Datasheet | Datasheet |
EDA/CAD Models | FFTP-08-D-08.77-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.731' (222.76mm, 8.77") | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.88000 | $136.88 |
10 | $116.30900 | $1,163.09 |
25 | $109.02240 | $2,725.56 |
50 | $103.81980 | $5,190.99 |
100 | $98.86620 | $9,886.62 |
250 | $96.56400 | $24,141.00 |