
FFTP-08-D-03.85-01-N | |
---|---|
DigiKey Part Number | SAM9386-ND |
Manufacturer | |
Manufacturer Product Number | FFTP-08-D-03.85-01-N |
Description | .050 X .050 C/L TWISTED PAIR FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.321' (97.79mm, 3.85") |
Datasheet | Datasheet |
EDA/CAD Models | FFTP-08-D-03.85-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.321' (97.79mm, 3.85") | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.72000 | $141.72 |
10 | $120.42300 | $1,204.23 |
25 | $112.88480 | $2,822.12 |
50 | $107.49840 | $5,374.92 |
100 | $102.36980 | $10,236.98 |
250 | $100.31216 | $25,078.04 |