



ERF8-030-07.0-L-DV-TR | |
|---|---|
DigiKey Part Number | SAM13584TR-ND - Tape & Reel (TR) SAM13584CT-ND - Cut Tape (CT) SAM13584DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-030-07.0-L-DV-TR |
Description | CONN SOCKET 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-030-07.0-L-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 12mm, 15mm, 16mm, 22mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.76000 | $60.76 |
| 10 | $51.66400 | $516.64 |
| 25 | $48.42120 | $1,210.53 |
| 50 | $46.10940 | $2,305.47 |
| 100 | $43.90860 | $4,390.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $39.36453 | $11,809.36 |
| 600 | $34.34120 | $20,604.72 |
| 1,500 | $33.91369 | $50,870.54 |















