
BTH-050-02-L-D-A-K-TR | |
---|---|
DigiKey Part Number | 612-BTH-050-02-L-D-A-K-TR-ND - Tape & Reel (TR) 612-BTH-050-02-L-D-A-K-TRCT-ND - Cut Tape (CT) 612-BTH-050-02-L-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH-050-02-L-D-A-K-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-050-02-L-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.74000 | $39.74 |
10 | $33.75500 | $337.55 |
25 | $31.63880 | $790.97 |
50 | $30.12620 | $1,506.31 |
100 | $28.68680 | $2,868.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
275 | $22.08313 | $6,072.86 |
550 | $21.02942 | $11,566.18 |
825 | $20.43673 | $16,860.30 |
1,375 | $20.26481 | $27,864.11 |