3 DDPak Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 DDPak Top
3 DDPak
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1827S-1802E/EB

DigiKey Part Number
MCP1827S-1802E/EB-ND
Manufacturer
Manufacturer Product Number
MCP1827S-1802E/EB
Description
IC REG LINEAR 1.8V 1.5A DDPAK-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1827S-1802E/EB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 1.5A
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 659
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$15.39000$15.39
25$12.75960$318.99
100$12.34800$1,234.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.