240-J-P-EP-ST-CM-3-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 199
Unit Price: $288.86000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $236.23210

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $294.61000

Parametric Equivalent


Samtec Inc.
In Stock: 245
Unit Price: $288.86000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $236.23210

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $294.61000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Molex
In Stock: 302
Unit Price: $399.47000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $475.09000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 324
Unit Price: $394.37000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 244
Unit Price: $399.47000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 398
Unit Price: $395.20000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 281
Unit Price: $393.96000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 226
Unit Price: $919.88000
Datasheet
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

240-J-P-EP-ST-CM-3-B

DigiKey Part Number
612-240-J-P-EP-ST-CM-3-B-ND
Manufacturer
Manufacturer Product Number
240-J-P-EP-ST-CM-3-B
Description
240-J-P-EP-ST-CM-3-B
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
50 GHz
Number of Ports
1
Features
Mounting Hardware
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
220 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.