240-J-P-EP-ST-CMM-2-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 199
Unit Price: $289.23000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $276.77190

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $378.60000

Parametric Equivalent


Samtec Inc.
In Stock: 242
Unit Price: $289.23000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $378.60000

Parametric Equivalent


Molex
In Stock: 839
Unit Price: $443.88000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $487.86000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 324
Unit Price: $394.96000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 284
Unit Price: $411.98000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $407.54000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 281
Unit Price: $406.31000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 216
Unit Price: $948.68000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: $913.33000
Datasheet
Image for 240-J-P-EP-ST-CMM-2-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

240-J-P-EP-ST-CMM-2-B

DigiKey Part Number
612-240-J-P-EP-ST-CMM-2-B-ND
Manufacturer
Manufacturer Product Number
240-J-P-EP-ST-CMM-2-B
Description
240-J-P-EP-ST-CMM-2-B
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Compression
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
50 GHz
Series
Number of Ports
1
Packaging
Bulk
Features
Mounting Hardware
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Copper Alloy
Connector Type
Jack, Female Socket
Body Material
Stainless Steel
Contact Termination
Compression
Center Contact Plating
Gold
Shield Termination
Screw
Dielectric Material
Polyetherimide (PEI)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Surface Mount
Voltage Rating
220 V
Mounting Feature
Flange
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
240-J-P-EP-ST-CM-2Samtec Inc.199612-240-J-P-EP-ST-CM-2-ND$289.23000Parametric Equivalent
240-J-P-EP-ST-CM-2-BSamtec Inc.0612-240-J-P-EP-ST-CM-2-B-ND$276.77190Parametric Equivalent
240-J-P-EP-ST-CM-3Samtec Inc.0612-240-J-P-EP-ST-CM-3-ND$378.60000Parametric Equivalent
240-J-P-EP-ST-CMM-2Samtec Inc.242612-240-J-P-EP-ST-CMM-2-ND$289.23000Parametric Equivalent
240-J-P-EP-ST-CMM-3Samtec Inc.0612-240-J-P-EP-ST-CMM-3-ND$378.60000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$276.77190$27,677.19
Manufacturers Standard Package