
SPMWHD32AMV5XAW3SU | |
---|---|
DigiKey Part Number | 1510-SPMWHD32AMV5XAW3SUTR-ND - Tape & Reel (TR) 1510-SPMWHD32AMV5XAW3SUCT-ND - Cut Tape (CT) 1510-SPMWHD32AMV5XAW3SUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMV5XAW3SU |
Description | LED LM301B EVO WM WHT 2700K 1212 |
Customer Reference | |
Detailed Description | LED Lighting LM301B EVO White, Warm 2700K 3-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 37lm (36lm ~ 39lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 207 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.43900 | $24.39 |
100 | $1.73910 | $173.91 |
500 | $1.42412 | $712.06 |
1,000 | $1.32016 | $1,320.16 |
2,000 | $1.23169 | $2,463.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.76325 | $3,053.00 |
8,000 | $0.74310 | $5,944.80 |