Diode 3000 V 200mA Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 3000 V 200mA Through Hole DO-41
Micro Commercial Components Corporate Video

R3000FGP-TP

DigiKey Part Number
R3000FGP-TPMSTR-ND - Tape & Reel (TR)
R3000FGP-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R3000FGP-TP
Description
DIODE STANDARD 3000V 200MA DO41
Customer Reference
Detailed Description
Diode 3000 V 200mA Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
3000 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
5 V @ 500 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
5 µA @ 3000 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,155
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.20000$10.20
10$6.40400$64.04
100$4.22200$422.20
500$3.28412$1,642.06
1,000$2.98234$2,982.34
2,000$2.72833$5,456.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.45342$12,267.10
10,000$2.28359$22,835.90
15,000$2.23237$33,485.55
Manufacturers Standard Package