LED Lighting LM301B EVO White, Warm 3500K 3-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHD32AMV5XAU3SU

DigiKey Part Number
1510-SPMWHD32AMV5XAU3SUTR-ND - Tape & Reel (TR)
1510-SPMWHD32AMV5XAU3SUCT-ND - Cut Tape (CT)
1510-SPMWHD32AMV5XAU3SUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHD32AMV5XAU3SU
Description
LED LM301B EVO WM WHT 3500K 1212
Customer Reference
Detailed Description
LED Lighting LM301B EVO White, Warm 3500K 3-Step MacAdam Ellipse 2.75V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
3500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
39lm (38lm ~ 41lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
218 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
7.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,261
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.42300$24.23
100$1.72800$172.80
500$1.41502$707.51
1,000$1.31172$1,311.72
2,000$1.22382$2,447.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.14917$4,596.68
8,000$1.08581$8,686.48
12,000$1.05331$12,639.72
20,000$1.01662$20,332.40
28,000$0.99479$27,854.12
40,000$0.97350$38,940.00
Manufacturers Standard Package